3781 | ||
---|---|---|
DigiKey Part Number | 1647-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 3781 | |
Description | AC/DC DESKTOP ADAPTER 24V 90W | |
Customer Reference | ||
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 5-15P | |
Size / Dimension | 6.07" L x 2.37" W x 1.31" H (154.2mm x 60.2mm x 33.3mm) | |
Approval Agency | CCC, CE, cUL, cULus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.60000 | ¥335.60 |