NDS73PT9-16IT | |
---|---|
DigiKey Part Number | 1982-NDS73PT9-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS73PT9-16IT |
Description | IC DRAM 128MBIT LVTTL 86TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.77700 | ¥247.77 |
25 | ¥24.23560 | ¥605.89 |
40 | ¥24.10625 | ¥964.25 |
108 | ¥23.09028 | ¥2,493.75 |