TM1062DSB1 | ||
---|---|---|
DigiKey Part Number | TM1062DSB1-ND | |
Manufacturer | ||
Manufacturer Product Number | TM1062DSB1 | |
Description | IC TRANSCEIVER 1/1 MODULE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver IEEE 1394B Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1.062Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,006.18040 | ¥25,154.51 |