10GB-6013NLT | ||
---|---|---|
DigiKey Part Number | 1902-10GB-6013NLTTR-ND - Tape & Reel (TR) 1902-10GB-6013NLTCT-ND - Cut Tape (CT) 1902-10GB-6013NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10GB-6013NLT | |
Description | LAN MODULE XFRMR 10GBASE-T SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.480" W (18.42mm x 12.19mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.69000 | ¥197.69 |
10 | ¥174.42400 | ¥1,744.24 |
25 | ¥168.61480 | ¥4,215.37 |
50 | ¥151.17080 | ¥7,558.54 |
100 | ¥145.35660 | ¥14,535.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥145.35665 | ¥29,071.33 |