P1K0.161.6W.A.010 | |
---|---|
DigiKey Part Number | 2952-P1K0.161.6W.A.010-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.161.6W.A.010 |
Description | SENSOR RTD 1KOHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥28.98100 | ¥289.81 |
25 | ¥25.76600 | ¥644.15 |
40 | ¥24.47575 | ¥979.03 |
80 | ¥23.83225 | ¥1,906.58 |
500 | ¥22.67978 | ¥11,339.89 |