P1K0.1206.2P.B | ||
---|---|---|
DigiKey Part Number | 2952-P1K0.1206.2P.B-ND | |
Manufacturer | ||
Manufacturer Product Number | P1K0.1206.2P.B | |
Description | 1000 OHM, SMD 1206, -50 C TO +15 | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |