XMC1403Q048X0128AAXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-XMC1403Q048X0128AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1403Q048X0128AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1403Q048X0128AAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC1403Q048X0128AAXUMA1 | |
Description | IC MCU 32BIT 128KB FLASH 48VQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH PG-VQFN-48-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-73 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥32.64900 | ¥326.49 |
25 | ¥30.86040 | ¥771.51 |
100 | ¥26.74690 | ¥2,674.69 |
250 | ¥25.37544 | ¥6,343.86 |
500 | ¥22.76944 | ¥11,384.72 |
1,000 | ¥19.20314 | ¥19,203.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.24298 | ¥45,607.45 |