TLV4906KFTSA1 | ||
---|---|---|
DigiKey Part Number | TLV4906KFTSA1TR-ND - Tape & Reel (TR) TLV4906KFTSA1CT-ND - Cut Tape (CT) TLV4906KFTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV4906KFTSA1 | |
Description | MAGNETIC SWITCH UNIPOLAR SC59 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 4.7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.93500 | ¥49.35 |
25 | ¥4.25360 | ¥106.34 |
50 | ¥4.10060 | ¥205.03 |
100 | ¥3.49340 | ¥349.34 |
500 | ¥3.03764 | ¥1,518.82 |
1,000 | ¥2.65789 | ¥2,657.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54402 | ¥7,632.06 |
6,000 | ¥2.35416 | ¥14,124.96 |
9,000 | ¥2.20228 | ¥19,820.52 |
15,000 | ¥2.14912 | ¥32,236.80 |
30,000 | ¥2.08837 | ¥62,651.10 |