TLI4971A075T5E0001XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLI4971A075T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A075T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A075T5E0001XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLI4971A075T5E0001XUMA1 | |
Description | SENSOR CURRENT HALL 75A 8TISON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TLI4971A075T5E0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 16mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | ±3.45% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥37.81200 | ¥378.12 |
25 | ¥33.60920 | ¥840.23 |
50 | ¥31.92940 | ¥1,596.47 |
100 | ¥31.08960 | ¥3,108.96 |
500 | ¥26.04794 | ¥13,023.97 |
1,000 | ¥24.36740 | ¥24,367.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.52714 | ¥58,817.85 |