TLE72722EXUMA1 | |
---|---|
DigiKey Part Number | TLE72722EXUMA1TR-ND - Tape & Reel (TR) TLE72722EXUMA1CT-ND - Cut Tape (CT) TLE72722EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72722EXUMA1 |
Description | IC REG LIN 5V 300MA SSOP-14-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLE72722EXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.30300 | ¥203.03 |
25 | ¥19.19480 | ¥479.87 |
100 | ¥16.63650 | ¥1,663.65 |
250 | ¥15.78332 | ¥3,945.83 |
500 | ¥14.16252 | ¥7,081.26 |
1,000 | ¥11.94422 | ¥11,944.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.34703 | ¥28,367.58 |
5,000 | ¥10.92046 | ¥54,602.30 |