TLE49681MXTMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE49681MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49681MXTMA1CT-ND - Cut Tape (CT) 448-TLE49681MXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE49681MXTMA1 | |
Description | MAG SWITCH BIPOLAR SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE49681MXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.25mT Trip, -2.25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥4.94300 | ¥49.43 |
25 | ¥4.26000 | ¥106.50 |
50 | ¥4.10880 | ¥205.44 |
100 | ¥3.49990 | ¥349.99 |
500 | ¥3.04300 | ¥1,521.50 |
1,000 | ¥2.66269 | ¥2,662.69 |
5,000 | ¥2.35837 | ¥11,791.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.18339 | ¥21,833.90 |
20,000 | ¥2.15296 | ¥43,059.20 |
30,000 | ¥2.09210 | ¥62,763.00 |