TLE4276DV50ATMA2 | |
---|---|
DigiKey Part Number | 448-TLE4276DV50ATMA2TR-ND - Tape & Reel (TR) 448-TLE4276DV50ATMA2CT-ND - Cut Tape (CT) 448-TLE4276DV50ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276DV50ATMA2 |
Description | IC REG LINEAR 5V 400MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.80400 | ¥158.04 |
25 | ¥14.90920 | ¥372.73 |
100 | ¥12.70230 | ¥1,270.23 |
250 | ¥11.92732 | ¥2,981.83 |
500 | ¥10.43622 | ¥5,218.11 |
1,000 | ¥8.64722 | ¥8,647.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.05083 | ¥20,127.07 |
5,000 | ¥7.75267 | ¥38,763.35 |