TLE4269GMXUMA2 | |
---|---|
DigiKey Part Number | 448-TLE4269GMXUMA2TR-ND - Tape & Reel (TR) 448-TLE4269GMXUMA2CT-ND - Cut Tape (CT) 448-TLE4269GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4269GMXUMA2 |
Description | IC REG LINEAR 5V 150MA DSO14-61 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14-61 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 8 mA | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.44800 | ¥184.48 |
25 | ¥17.40480 | ¥435.12 |
100 | ¥14.82870 | ¥1,482.87 |
250 | ¥13.92396 | ¥3,480.99 |
500 | ¥12.18346 | ¥6,091.73 |
1,000 | ¥10.09478 | ¥10,094.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.39863 | ¥23,496.58 |
5,000 | ¥9.05052 | ¥45,252.60 |