TLE4264GHTMA1 | |
---|---|
DigiKey Part Number | 448-TLE4264GHTMA1TR-ND - Tape & Reel (TR) 448-TLE4264GHTMA1CT-ND - Cut Tape (CT) 448-TLE4264GHTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4264GHTMA1 |
Description | IC REG LINEAR 5V 100MA SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.45500 | ¥134.55 |
25 | ¥12.69480 | ¥317.37 |
100 | ¥10.81580 | ¥1,081.58 |
250 | ¥10.15528 | ¥2,538.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.85487 | ¥27,419.48 |
8,000 | ¥6.60098 | ¥52,807.84 |
12,000 | ¥6.34710 | ¥76,165.20 |