TD60N16SOFHPSA1 | ||
---|---|---|
DigiKey Part Number | 448-TD60N16SOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TD60N16SOFHPSA1 | |
Description | SCR MODULE 1600V 90A MODULE | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 90 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 55 A | |
Current - On State (It (RMS)) (Max) | 90 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A @ 50Hz | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.35000 | ¥236.35 |
12 | ¥210.02917 | ¥2,520.35 |
36 | ¥195.94333 | ¥7,053.96 |
84 | ¥183.69690 | ¥15,430.54 |
240 | ¥171.45050 | ¥41,148.12 |
444 | ¥156.75471 | ¥69,599.09 |