TT60N16SOFHPSA1 | ||
---|---|---|
DigiKey Part Number | TT60N16SOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TT60N16SOFHPSA1 | |
Description | SCR MODULE 1.6KV 90A MODULE | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 90 A Series Connection - All SCRs Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 55 A | |
Current - On State (It (RMS)) (Max) | 90 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A @ 50Hz | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.76000 | ¥252.76 |
12 | ¥224.60750 | ¥2,695.29 |
36 | ¥209.54889 | ¥7,543.76 |
84 | ¥196.45179 | ¥16,501.95 |
240 | ¥183.35467 | ¥44,005.12 |
444 | ¥167.63860 | ¥74,431.54 |