TCA505BG | ||
---|---|---|
DigiKey Part Number | TCA505BG-ND | |
Manufacturer | ||
Manufacturer Product Number | TCA505BG | |
Description | IC SWITCH PROX INDCT PDSO-16 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TCA505BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Input Type | Analog | |
Output Type | Analog | |
Current - Supply | 550 µA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-1 | |
Base Product Number |