TC332LP32F200FAAKXUMA1 | |
---|---|
DigiKey Part Number | 448-TC332LP32F200FAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC332LP32F200FAAKXUMA1CT-ND - Cut Tape (CT) 448-TC332LP32F200FAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC332LP32F200FAAKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 80TQFP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | DMA, I2S, PWM, WDT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-80-7 | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.17000 | ¥182.17 |
10 | ¥168.02900 | ¥1,680.29 |
25 | ¥160.47640 | ¥4,011.91 |
100 | ¥143.48540 | ¥14,348.54 |
250 | ¥136.87708 | ¥34,219.27 |
500 | ¥130.26938 | ¥65,134.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥122.71747 | ¥220,891.45 |