TC212L8F133FABKXUMA1 | |
---|---|
DigiKey Part Number | 448-TC212L8F133FABKXUMA1TR-ND - Tape & Reel (TR) 448-TC212L8F133FABKXUMA1CT-ND - Cut Tape (CT) 448-TC212L8F133FABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC212L8F133FABKXUMA1 |
Description | IC MCU 32BIT 512KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Single-Core 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 133MHz | |
Connectivity | CANbus, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 14x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-80-7 | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.35000 | ¥104.35 |
10 | ¥95.91600 | ¥959.16 |
25 | ¥91.94400 | ¥2,298.60 |
100 | ¥81.00930 | ¥8,100.93 |
250 | ¥77.03324 | ¥19,258.31 |
500 | ¥72.06316 | ¥36,031.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥66.09939 | ¥118,978.90 |