Similar
Similar
Similar
Similar

SI4410DYPBF | |
|---|---|
DigiKey Part Number | SI4410DYPBF-ND |
Manufacturer | |
Manufacturer Product Number | SI4410DYPBF |
Description | MOSFET N-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1585 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | ¥9.92000 | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1,780 | 31-DMG4466SSSL-13CT-ND | ¥8.44000 | Similar |
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | ¥7.86000 | Similar |
| FDS6690A | onsemi | 7,699 | FDS6690ACT-ND | ¥10.67000 | Similar |
| FDS8878 | onsemi | 5,012 | FDS8878CT-ND | ¥7.61000 | Similar |





