N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6690A

DigiKey Part Number
FDS6690ATR-ND - Tape & Reel (TR)
FDS6690ACT-ND - Cut Tape (CT)
FDS6690ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6690A
Description
MOSFET N-CH 30V 11A 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6690A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1205 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO110N03MSGXUMA1Infineon Technologies176BSO110N03MSGXUMA1CT-ND¥9.92000Similar
In-Stock: 7,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥6.71500¥67.15
100¥4.41780¥441.78
500¥3.43188¥1,715.94
1,000¥3.11432¥3,114.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58930¥6,473.25
5,000¥2.39069¥11,953.45
Manufacturers Standard Package