


FDS8878 | |
|---|---|
DigiKey Part Number | FDS8878TR-ND - Tape & Reel (TR) FDS8878CT-ND - Cut Tape (CT) FDS8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8878 |
Description | MOSFET N-CH 30V 10.2A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 897 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6670A | onsemi | 11,520 | FDS6670ACT-ND | ¥10.75000 | Similar |
| FDS8638 | onsemi | 14,195 | FDS8638CT-ND | ¥17.37000 | Similar |
| FDS8840NZ | onsemi | 5,746 | FDS8840NZCT-ND | ¥19.27000 | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | ¥9.76000 | Similar |
| AO4468 | Alpha & Omega Semiconductor Inc. | 6,068 | 785-1038-1-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.75500 | ¥47.55 |
| 100 | ¥3.09380 | ¥309.38 |
| 500 | ¥2.37960 | ¥1,189.80 |
| 1,000 | ¥2.14937 | ¥2,149.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.89992 | ¥4,749.80 |
| 5,000 | ¥1.74568 | ¥8,728.40 |





