


FDS8840NZ | |
|---|---|
DigiKey Part Number | FDS8840NZTR-ND - Tape & Reel (TR) FDS8840NZCT-ND - Cut Tape (CT) FDS8840NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8840NZ |
Description | MOSFET N-CH 40V 18.6A 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7535 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 18.6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥12.30600 | ¥123.06 |
| 100 | ¥8.35100 | ¥835.10 |
| 500 | ¥6.65702 | ¥3,328.51 |
| 1,000 | ¥6.11227 | ¥6,112.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.16147 | ¥12,903.67 |
| 5,000 | ¥4.86792 | ¥24,339.60 |

