S25FS128SAGNFI000 | ||
---|---|---|
DigiKey Part Number | S25FS128SAGNFI000-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FS128SAGNFI000 | |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥31.29400 | ¥312.94 |
25 | ¥30.61760 | ¥765.44 |
40 | ¥30.45250 | ¥1,218.10 |
80 | ¥27.30425 | ¥2,184.34 |
338 | ¥27.20453 | ¥9,195.13 |
676 | ¥26.21053 | ¥17,718.32 |
1,014 | ¥24.91821 | ¥25,267.06 |