FJ2400002 | ||
---|---|---|
DigiKey Part Number | FJ2400002TR-ND - Tape & Reel (TR) FJ2400002CT-ND - Cut Tape (CT) FJ2400002DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FJ2400002 | |
Description | XTAL OSC XO 24.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FJ2400002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥9.70700 | ¥97.07 |
50 | ¥9.48420 | ¥474.21 |
100 | ¥8.12900 | ¥812.90 |
500 | ¥7.90318 | ¥3,951.59 |
1,000 | ¥6.66127 | ¥6,661.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.32258 | ¥18,967.74 |
6,000 | ¥6.09677 | ¥36,580.62 |