FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGMFIR00

DigiKey Part Number
448-S25FL256SAGMFIR00-ND
Manufacturer
Manufacturer Product Number
S25FL256SAGMFIR00
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL256SAGMFIR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
16-SOIC
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:480
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.24000¥57.24
10¥53.34300¥533.43
25¥51.75920¥1,293.98
50¥50.55660¥2,527.83
240¥47.84683¥11,483.24
480¥46.66406¥22,398.75
720¥45.97874¥33,104.69
1,200¥45.12317¥54,147.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.