S25FL064LABMFA013 | |
---|---|
DigiKey Part Number | 448-S25FL064LABMFA013TR-ND - Tape & Reel (TR) 448-S25FL064LABMFA013CT-ND - Cut Tape (CT) 448-S25FL064LABMFA013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFA013 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.22400 | ¥222.24 |
25 | ¥21.88080 | ¥547.02 |
50 | ¥21.82520 | ¥1,091.26 |
100 | ¥19.50170 | ¥1,950.17 |
250 | ¥18.86072 | ¥4,715.18 |
500 | ¥18.79208 | ¥9,396.04 |
1,000 | ¥17.49877 | ¥17,498.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥17.21267 | ¥36,146.61 |
4,200 | ¥16.36576 | ¥68,736.19 |