FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL064LABMFI011

DigiKey Part Number
448-S25FL064LABMFI011-ND
Manufacturer
Manufacturer Product Number
S25FL064LABMFI011
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL064LABMFI011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
108 MHz
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.95000¥14.95
10¥14.02900¥140.29
25¥13.63320¥340.83
91¥13.07121¥1,189.48
182¥12.76764¥2,323.71
273¥12.59007¥3,437.09
546¥12.28802¥6,709.26
1,001¥12.02516¥12,037.19
5,005¥11.33956¥56,754.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.