PVI1050NPBF | ||
---|---|---|
DigiKey Part Number | 448-PVI1050NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVI1050NPBF | |
Description | OPTOISO 2.5KV 2CH PHVOLT 8DIP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 220µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
50 | ¥71.30600 | ¥3,565.30 |
100 | ¥58.92090 | ¥5,892.09 |
500 | ¥51.60270 | ¥25,801.35 |
1,000 | ¥48.78797 | ¥48,787.97 |