KT230 | ||
---|---|---|
DigiKey Part Number | KT230INTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KT230 | |
Description | THERMISTOR PTC 1K OHM 3% SOT23-3 | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±3% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |