
KP467XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP467XTMA1TR-ND - Tape & Reel (TR) 448-KP467XTMA1CT-ND - Cut Tape (CT) 448-KP467XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP467XTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 6.52PSI ~ 29.01PSI (45kPa ~ 200kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer Infineon Technologies | Port Style No Port |
Series | Maximum Pressure 87.02PSI (600kPa) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Applications Industrial Automation, Medical Ventilation | Qualification AEC-Q103-002 |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 6.52PSI ~ 29.01PSI (45kPa ~ 200kPa) | Package / Case 8-SMD, Flat Leads, Exposed Pad |
Output Type SPI | Supplier Device Package PG-DFN-8-1 |
Output 14 b | Base Product Number |
Accuracy ±0.435PSI (±3kPa) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.46000 | ¥27.46 |
| 5 | ¥24.48000 | ¥122.40 |
| 10 | ¥23.38800 | ¥233.88 |
| 25 | ¥22.08760 | ¥552.19 |
| 50 | ¥21.19600 | ¥1,059.80 |
| 100 | ¥20.38140 | ¥2,038.14 |
| 500 | ¥18.74114 | ¥9,370.57 |
| 1,000 | ¥18.13040 | ¥18,130.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,400 | ¥17.17301 | ¥58,388.23 |











