
KP467QXTMA1 | |
|---|---|
DigiKey Part Number | 448-KP467QXTMA1TR-ND - Tape & Reel (TR) 448-KP467QXTMA1CT-ND - Cut Tape (CT) 448-KP467QXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP467QXTMA1 |
Description | KP467QXTMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 20.31PSI (50kPa ~ 140kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer Infineon Technologies | Port Style No Port |
Series | Maximum Pressure 87.02PSI (600kPa) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Applications Board Mount | Qualification AEC-Q103-002 |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 7.25PSI ~ 20.31PSI (50kPa ~ 140kPa) | Package / Case 8-SMD, Flat Leads, Exposed Pad |
Output Type Digital | Supplier Device Package PG-DFN-8-1 |
Output 14 b | Base Product Number |
Accuracy ±0.435PSI (±3kPa) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,400 | ¥13.89583 | ¥47,245.82 |


