KITLGPWRBOM013TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITLGPWRBOM013TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITLGPWRBOM013TOBO1 | |
Description | KIT_LGPWR_BOM013 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IPTG014N10NM5 MOSFET Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | IPTG014N10NM5 | |
Primary Attributes | 48V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.74000 | ¥572.74 |