KITLGPWRBOM010TOBO1 | |
---|---|
DigiKey Part Number | 448-KITLGPWRBOM010TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGPWRBOM010TOBO1 |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | IPT020N10N5 MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | IPT020N10N5 | |
Primary Attributes | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.76000 | ¥607.76 |