N-Channel 80 V 12A (Ta), 64A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount PG-TSDSON-8-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ0602NLSATMA1

DigiKey Part Number
448-ISZ0602NLSATMA1TR-ND - Tape & Reel (TR)
448-ISZ0602NLSATMA1CT-ND - Cut Tape (CT)
448-ISZ0602NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ0602NLSATMA1
Description
MOSFET N-CH 80V 12A/64A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 12A (Ta), 64A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount PG-TSDSON-8-26
Datasheet
 Datasheet
EDA/CAD Models
ISZ0602NLSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 29µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1860 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TSDSON-8-26
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.8mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥12.62800¥126.28
100¥8.51230¥851.23
500¥6.74732¥3,373.66
1,000¥6.17967¥6,179.67
2,000¥5.70233¥11,404.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.18593¥25,929.65
10,000¥4.86698¥48,669.80
15,000¥4.70458¥70,568.70
Manufacturers Standard Package