ISSI20R02HXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-ISSI20R02HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI20R02HXUMA1CT-ND - Cut Tape (CT) 448-ISSI20R02HXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISSI20R02HXUMA1 | |
Description | ISSI20R02HXUMA1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 8-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | - | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 20µs, 6µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8µs, 1.9µs | |
Voltage - Supply | 2.85V ~ 3.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-8-66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.95000 | ¥27.95 |
10 | ¥25.13400 | ¥251.34 |
25 | ¥23.75800 | ¥593.95 |
100 | ¥20.58950 | ¥2,058.95 |
250 | ¥19.53380 | ¥4,883.45 |
500 | ¥17.52766 | ¥8,763.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.78239 | ¥14,782.39 |
2,000 | ¥14.04328 | ¥28,086.56 |
5,000 | ¥13.51534 | ¥67,576.70 |