PVN012SPBF | ||
---|---|---|
DigiKey Part Number | PVN012SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVN012SPBF | |
Description | SSR RELAY SPST-NO 2.5A 0-20V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVN012(S) (PbF) |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | RoHS Certificate |
PCN Design/Specification | Standardized Format 21/Jun/2023 |
PCN Assembly/Origin | Mult Dev A/T 5/Jul/2021 |
PCN Packaging | Packing Material Update 16/Sep/2016 |
HTML Datasheet | PVN012(S) (PbF) |
Product Drawings | PV(G,N,T,U) Series Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.43000 | ¥77.43 |
10 | ¥72.55500 | ¥725.55 |
25 | ¥64.49680 | ¥1,612.42 |
50 | ¥61.27200 | ¥3,063.60 |
100 | ¥58.04740 | ¥5,804.74 |
250 | ¥51.59732 | ¥12,899.33 |
500 | ¥48.37250 | ¥24,186.25 |
1,000 | ¥45.14766 | ¥45,147.66 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ISSI20R02HXUMA1 | Infineon Technologies | 250 | 448-ISSI20R02HXUMA1CT-ND | ¥27.95000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 2156-PVN012SPBF INFINFPVN012SPBF 3937-PVN012SPBF SP001543696 |
Standard Package | 50 |