IRS2005MTRPBF | ||
---|---|---|
DigiKey Part Number | IRS2005MTRPBFTR-ND - Tape & Reel (TR) IRS2005MTRPBFCT-ND - Cut Tape (CT) IRS2005MTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRS2005MTRPBF | |
Description | IC GATE DRVR HALF-BRIDGE 14MLPQ | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRS2005MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-MLPQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.57900 | ¥85.79 |
25 | ¥8.14040 | ¥203.51 |
100 | ¥6.68820 | ¥668.82 |
250 | ¥6.25192 | ¥1,562.98 |
500 | ¥5.52490 | ¥2,762.45 |
1,000 | ¥4.36171 | ¥4,361.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07093 | ¥12,212.79 |
6,000 | ¥3.86738 | ¥23,204.28 |
15,000 | ¥3.72199 | ¥55,829.85 |