IRGS4B60KD1TRLP | ||
---|---|---|
DigiKey Part Number | IRGS4B60KD1TRLPTR-ND - Tape & Reel (TR) IRGS4B60KD1TRLPCT-ND - Cut Tape (CT) IRGS4B60KD1TRLPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRGS4B60KD1TRLP | |
Description | IGBT 600V 11A 63W D2PAK | |
Customer Reference | ||
Detailed Description | IGBT NPT 600 V 11 A 63 W Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11 A | |
Current - Collector Pulsed (Icm) | 22 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 4A | |
Power - Max | 63 W | |
Switching Energy | 73µJ (on), 47µJ (off) | |
Input Type | Standard | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | 22ns/100ns | |
Test Condition | 400V, 4A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 93 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |