IKB10N60TATMA1 | ||
---|---|---|
DigiKey Part Number | IKB10N60TATMA1TR-ND - Tape & Reel (TR) IKB10N60TATMA1CT-ND - Cut Tape (CT) IKB10N60TATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IKB10N60TATMA1 | |
Description | IGBT 600V 20A 110W TO263-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT NPT, Trench Field Stop 600 V 20 A 110 W Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 10A | |
Power - Max | 110 W | |
Switching Energy | 430µJ | |
Input Type | Standard | |
Gate Charge | 62 nC | |
Td (on/off) @ 25°C | 12ns/215ns | |
Test Condition | 400V, 10A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.30600 | ¥123.06 |
100 | ¥9.79130 | ¥979.13 |
500 | ¥8.28520 | ¥4,142.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.02983 | ¥7,029.83 |
2,000 | ¥6.67831 | ¥13,356.62 |
5,000 | ¥6.42726 | ¥32,136.30 |
10,000 | ¥6.21448 | ¥62,144.80 |