IRG4BC10KDPBF | ||
---|---|---|
DigiKey Part Number | IRG4BC10KDPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRG4BC10KDPBF | |
Description | IGBT 600V 9A 38W TO220AB | |
Customer Reference | ||
Detailed Description | IGBT 600 V 9 A 38 W Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.62V @ 15V, 5A | |
Power - Max | 38 W | |
Switching Energy | 250µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 19 nC | |
Td (on/off) @ 25°C | 49ns/97ns | |
Test Condition | 480V, 5A, 100Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |