


STGP6NC60HD | |
|---|---|
DigiKey Part Number | 497-5122-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP6NC60HD |
Description | IGBT 600V 15A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 56 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP6NC60HD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 13.6 nC |
Series | Td (on/off) @ 25°C 12ns/76ns |
Packaging Tube | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 21 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 21 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 3A | Supplier Device Package TO-220 |
Power - Max 56 W | Base Product Number |
Switching Energy 20µJ (on), 68µJ (off) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 50 | ¥18.18900 | ¥909.45 |
| 100 | ¥16.49700 | ¥1,649.70 |
| 500 | ¥13.53120 | ¥6,765.60 |
| 1,000 | ¥12.57866 | ¥12,578.66 |
| 2,000 | ¥11.77805 | ¥23,556.10 |
| 5,000 | ¥11.46438 | ¥57,321.90 |






