SCR 600 V 16 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN616RG

DigiKey Part Number
497-2420-5-ND
Manufacturer
Manufacturer Product Number
TYN616RG
Description
SCR 600V 16A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TYN616RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 167A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
25 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
10 A
Base Product Number
Current - On State (It (RMS)) (Max)
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
50¥16.08520¥804.26
100¥14.55930¥1,455.93
500¥11.88482¥5,942.41
1,000¥11.02581¥11,025.81
2,000¥10.30376¥20,607.52
5,000¥9.95046¥49,752.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.