
IRFS4615TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4615TRLPBFTR-ND - Tape & Reel (TR) IRFS4615TRLPBFCT-ND - Cut Tape (CT) IRFS4615TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4615TRLPBF |
Description | MOSFET N-CH 150V 33A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4615TRLPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 21A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥13.53000 | ¥135.30 |
| 100 | ¥9.22600 | ¥922.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.97223 | ¥5,577.78 |
| 1,600 | ¥6.44594 | ¥10,313.50 |
| 2,400 | ¥6.17786 | ¥14,826.86 |
| 4,000 | ¥5.87666 | ¥23,506.64 |
| 5,600 | ¥5.69835 | ¥31,910.76 |
| 8,000 | ¥5.52507 | ¥44,200.56 |





















