
IRFS4410ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFS4410ZTRLPBFTR-ND - Tape & Reel (TR) IRFS4410ZTRLPBFCT-ND - Cut Tape (CT) IRFS4410ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4410ZTRLPBF |
Description | MOSFET N-CH 100V 97A D2PAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4820 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 58A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥16.11800 | ¥161.18 |
| 100 | ¥11.09920 | ¥1,109.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.47158 | ¥6,777.26 |
| 1,600 | ¥7.85810 | ¥12,572.96 |
| 2,400 | ¥7.54568 | ¥18,109.63 |
| 4,000 | ¥7.19475 | ¥28,779.00 |
| 5,600 | ¥6.98698 | ¥39,127.09 |
| 8,000 | ¥6.94990 | ¥55,599.20 |


















