
IRFS4115TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4115TRLPBFTR-ND - Tape & Reel (TR) IRFS4115TRLPBFCT-ND - Cut Tape (CT) IRFS4115TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4115TRLPBF |
Description | MOSFET N-CH 150V 195A D2PAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5270 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.1mOhm @ 62A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA110N15T2-TRL | IXYS | 0 | IXFA110N15T2-TRL-ND | ¥725.65500 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥24.50300 | ¥245.03 |
| 100 | ¥17.12420 | ¥1,712.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥13.26613 | ¥10,612.90 |
| 1,600 | ¥12.36596 | ¥19,785.54 |
| 2,400 | ¥11.90750 | ¥28,578.00 |
| 4,000 | ¥11.39271 | ¥45,570.84 |
| 5,600 | ¥11.08793 | ¥62,092.41 |



















