
IRFR9120NTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFR9120NTRLPBFTR-ND - Tape & Reel (TR) 448-IRFR9120NTRLPBFCT-ND - Cut Tape (CT) 448-IRFR9120NTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120NTRLPBF |
Description | MOSFET P-CH 100V 6.6A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD15P10PGATMA1 | Infineon Technologies | 2,490 | 448-SPD15P10PGATMA1CT-ND | ¥162.57000 | MFR Recommended |
| IRFR9120PBF | Vishay Siliconix | 0 | IRFR9120PBF-ND | ¥159.00000 | Similar |
| IRFR9120TRLPBF | Vishay Siliconix | 0 | IRFR9120TRLPBFCT-ND | ¥159.00000 | Similar |
| IRFR9120TRPBF | Vishay Siliconix | 0 | IRFR9120PBFCT-ND | ¥159.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥10.93300 | ¥109.33 |
| 100 | ¥7.31320 | ¥731.32 |
| 500 | ¥5.76138 | ¥2,880.69 |
| 1,000 | ¥5.26195 | ¥5,261.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.01007 | ¥15,030.21 |
| 6,000 | ¥4.66464 | ¥27,987.84 |
| 9,000 | ¥4.48875 | ¥40,398.75 |
| 15,000 | ¥4.29114 | ¥64,367.10 |
| 21,000 | ¥4.17418 | ¥87,657.78 |










