
SPD15P10PGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD15P10PGATMA1TR-ND - Tape & Reel (TR) 448-SPD15P10PGATMA1CT-ND - Cut Tape (CT) 448-SPD15P10PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD15P10PGATMA1 |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 2.1V @ 1.54mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 240mOhm @ 10.6A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.91000 | ¥19.91 |
| 10 | ¥12.76300 | ¥127.63 |
| 100 | ¥8.66190 | ¥866.19 |
| 500 | ¥6.90576 | ¥3,452.88 |
| 1,000 | ¥6.34114 | ¥6,341.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.73022 | ¥14,325.55 |
| 5,000 | ¥5.35279 | ¥26,763.95 |
| 7,500 | ¥5.16059 | ¥38,704.43 |
| 12,500 | ¥5.05433 | ¥63,179.12 |

