P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR5505TRPBF

DigiKey Part Number
IRFR5505PBFTR-ND - Tape & Reel (TR)
IRFR5505PBFCT-ND - Cut Tape (CT)
IRFR5505PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR5505TRPBF
Description
MOSFET P-CH 55V 18A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR5505TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
57W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 9.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.65000¥16.65
10¥10.54600¥105.46
100¥7.01370¥701.37
500¥5.49776¥2,748.88
1,000¥5.01010¥5,010.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.59980¥9,199.60
4,000¥4.25475¥17,019.00
6,000¥4.07904¥24,474.24
10,000¥3.88158¥38,815.80
14,000¥3.76471¥52,705.94
20,000¥3.65112¥73,022.40
Manufacturers Standard Package