Similar
Similar
Similar

IRFP4568PBF | |
|---|---|
DigiKey Part Number | IRFP4568PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4568PBF |
Description | MOSFET N-CH 150V 171A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 150 V 171A (Tc) 517W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4568PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 227 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10470 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 517W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 103A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH055N15A | onsemi | 2,520 | FDH055N15A-ND | ¥71.04000 | Similar |
| IXTQ120N15P | IXYS | 0 | IXTQ120N15P-ND | ¥55.17273 | Similar |
| IXTQ150N15P | IXYS | 209 | 238-IXTQ150N15P-ND | ¥133.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥24.92390 | ¥9,969.56 |













